Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN
Manufacturer Part No600-8857-022
Order Code3204868
Product RangeCombi C2 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No600-8857-022
Order Code3204868
Product RangeCombi C2 Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration2NC
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max7N
Product RangeCombi C2 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
10A
Operating Force Max
7N
Contact Current DC Max
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
2NC
Contact Voltage AC Max
250V
Product Range
Combi C2 Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028