Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBETADUCT
Manufacturer Part No10451022
Order Code1578131
Technical Datasheet
External Height - Metric37.5mm
External Width - Metric29mm
Length - Metric1m
External Height - Imperial1.14"
External Width - Imperial1.14"
Length - Imperial3.28ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Open Slot PVC series from Betaduct provides lightweight self extinguishing cable trunking with excellent rigidity and performance characteristics. This duct has wide fingers to give additional cable support and wires can be rerouted easily. These are ideal for use when bundles of cables and wires need supporting in control panels, distribution boards and switchgear. Open slot ducts are supplied with lids and are ideal for all panel building applications.
- Available in grey RAL 7030 colour
- Self extinguishing PVC material
- Service temperature range from 15°C to 60°C
- UL94 V-0 rated material
- Approved by CE, UL, CSA, Lloyds register standards
- Supplied with non slip cover for easy assembly and disassembly
- Base slots to DIN 43659
- Pack of four 1 m long ducts
Applications
Industrial
Technical Specifications
External Height - Metric
37.5mm
Length - Metric
1m
External Width - Imperial
1.14"
Raceway / Duct Colour
Grey
Product Range
-
External Width - Metric
29mm
External Height - Imperial
1.14"
Length - Imperial
3.28ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47