Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBETADUCT
Manufacturer Part No10451053
Order Code1578135
Technical Datasheet
External Height - Metric54mm
External Width - Metric54mm
Length - Metric1m
External Height - Imperial2.13"
External Width - Imperial2.13"
Length - Imperial3.28ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
Product Overview
The 10451053 is a 50 x 50mm grey Betaduct Open Slot Trunking made of self-extinguishing polyvinylchloride (PVC). This trunking with wide fingers give additional cable support and terminated wires can be re-routed easily. For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear. Ideal for all panel building applications. Supplied with lid.
- Lightweight
- Excellent rigidity and performance characteristics
- UL94V-0 Flammability rating
- 15 to 60°C Service temperature range
- Supplied in 1 m strips
Applications
Industrial
Technical Specifications
External Height - Metric
54mm
Length - Metric
1m
External Width - Imperial
2.13"
Raceway / Duct Colour
Grey
Product Range
-
External Width - Metric
54mm
External Height - Imperial
2.13"
Length - Imperial
3.28ft
Raceway / Duct Material
PVC (Polyvinylchloride)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75