Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
11+ | zł347.520 |
50+ | zł323.460 |
100+ | zł286.540 |
250+ | zł256.910 |
Price for:Each
Minimum: 11
Multiple: 11
zł3,822.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24SX-3-11-3-R
Order Code2251161
Technical Datasheet
Accessory TypeCard Guide
For Use With-
Guide Width0.38"
Guide Length5.5"
Product Range-
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.38"
Product Range
-
For Use With
-
Guide Length
5.5"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01809