Print Page
BTCS3-40MCFCCCT
VCTCXO, 40 MHz, 1 ppm, CMOS / TTL, 3 V, SMD, 3.2mm x 2.5mm, BTCS3
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS3-40MCFCCCT
Order Code2931507
Product RangeBTCS3
Technical Datasheet
Product Information
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS3-40MCFCCCT
Order Code2931507
Product RangeBTCS3
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -1ppm
Oscillator Output CompatibilityCMOS / TTL
Supply Voltage Nom3V
Oscillator CaseSMD, 3.2mm x 2.5mm
Product RangeBTCS3
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
40MHz
Oscillator Output Compatibility
CMOS / TTL
Oscillator Case
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Frequency Stability + / -
1ppm
Supply Voltage Nom
3V
Product Range
BTCS3
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015