Print Page
BTCS7-10MCFACBT
VCTCXO, 10 MHz, 0.28 ppm, Clipped Sinewave, 3 V, SMD, 7mm x 5mm, BTCS7
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS7-10MCFACBT
Order Code2931494
Product RangeBTCS7
Technical Datasheet
Product Information
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS7-10MCFACBT
Order Code2931494
Product RangeBTCS7
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.28ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3V
Oscillator CaseSMD, 7mm x 5mm
Product RangeBTCS7
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 7mm x 5mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Frequency Stability + / -
0.28ppm
Supply Voltage Nom
3V
Product Range
BTCS7
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015