Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł95.540 |
| 5+ | zł93.640 |
| 10+ | zł91.700 |
| 20+ | zł89.800 |
| 50+ | zł87.900 |
Price for:Each
Minimum: 1
Multiple: 1
zł95.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No48422230.HMT1
Order Code4572000
Product RangeBoVersa Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric42mm
External Width - Metric88mm
External Depth - Metric134.9mm
IP RatingIP66, IP68
Body ColourWhite, Transparent
NEMA RatingNEMA 3
External Height - Imperial1.65"
External Width - Imperial3.46"
External Depth - Imperial5.31"
Product RangeBoVersa Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
48422230.HMT1 is a BoVersa series plastic multipurpose enclosure. With its modern design, the completely new and forward-looking enclosure concept offers flexible, customer-specific styling options, including integrated lighting and future-oriented cooling. It is suitable for handheld applications as well as desktop, wall, or mast installations, and provides optimal conditions for applications such as the Internet of Things (IoT) and embedded systems.
- Protection class: IP66 / 68 (1.2m - 2h), impact resistance IK08, NEMA 3 rating
- Temperature resistance: -25°C to 110°C
- Colour white similar to RAL 9003
- Material polycarbonate
- Crystal clear upper part with closed design cover, including base part
- 42mm x 125mm x 88mm(height x width x depth) size
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
42mm
External Depth - Metric
134.9mm
Body Colour
White, Transparent
External Height - Imperial
1.65"
External Depth - Imperial
5.31"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
88mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
3.46"
Product Range
BoVersa Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1