Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł184.920 |
| 5+ | zł181.210 |
| 10+ | zł177.540 |
| 20+ | zł173.820 |
Price for:Each
Minimum: 1
Multiple: 1
zł184.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No05460000
Order Code1177053
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolystyrene
External Height - Metric100mm
External Width - Metric110mm
External Depth - Metric188mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial4.33"
External Depth - Imperial7.4"
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
05460000 is a E 460 electronics housing made of impact-resistant polystyrene in light grey/graphite grey. The cover can be removed without having to dismantle the electronics thanks to the front panel moulded onto the lower part.
- IP40 and NEMA 1 rated
- Screwing from below means that no screws are visible during use
- Made of polystyrene material
- Temperature resistance range from -10°C to 65°C
- RAL 7024/7035 light grey/graphite grey colour
- Dimension is 100mm x 110mm x 188mm (H x W x D)
Applications
Industrial
Contents
Upper and lower part, 4 fastening screws.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
100mm
External Depth - Metric
188mm
Body Colour
Grey
External Height - Imperial
3.94"
External Depth - Imperial
7.4"
SVHC
Lead (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
110mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32