Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3314J-2-203E
Order Code2321834
Product Range3314 Series
Technical Datasheet
521 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł6.370 |
10+ | zł5.400 |
50+ | zł4.980 |
100+ | zł4.560 |
200+ | zł4.220 |
500+ | zł3.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł6.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3314J-2-203E
Order Code2321834
Product Range3314 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance20kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range3314 Series
Power Rating250mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length4.5mm
Product Width4.5mm
Product Height2.55mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3314J series 4mm single-turn square cermet sealed Trimpot® Trimming Potentiometer is compatible with surface mount manufacturing processes and popular vacuum pick-and-place equipment. It can be adjustable by H-90 tool.
- J-hook, gull-wing and pinned configurations
- Side adjust available
- Infinite resolution
- Meets EIA/EIAJ/IPC/VECI SMD standard trimmer designs
- 100MΩ at 500VDC Minimum insulation resistance
- UL94V-0 Flammability rating
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3314 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
4 mm Square
Product Length
4.5mm
Product Height
2.55mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
20kohm
No. of Turns
1Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3314J-2-203E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability