Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS230-D3P0-S10E
Order Code2932549
Product RangeBPS230
Technical Datasheet
Sensor TypeCapacitive
Accuracy3%
Humidity Range0% to 100% Relative Humidity
Supply Voltage5.5V
Sensing Accuracy3%
Sensor Case StyleSMD
Supply Voltage Min1.62VDC
Supply Voltage Max5.5VDC
Response Time8s
Sensor Case / PackageSMD
No. of Pins6Pins
Output InterfaceI2C
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBPS230
Qualification-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Bourns® Precision Sensor (BPS) portfolio has one of the smallest, most dependable sensors for measuring relative humidity. Quality, performance and reliability are the core values of this family of environmental condition sensors.
- Low voltage operation
- Low current consumption
- Miniature SMD package size
- I2C communication protocol
- Established reliability
- Capacitive technology
Applications
Medical, Environmental, Automation & Process Control
Technical Specifications
Sensor Type
Capacitive
Humidity Range
0% to 100% Relative Humidity
Sensing Accuracy
3%
Supply Voltage Min
1.62VDC
Response Time
8s
No. of Pins
6Pins
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Accuracy
3%
Supply Voltage
5.5V
Sensor Case Style
SMD
Supply Voltage Max
5.5VDC
Sensor Case / Package
SMD
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
BPS230
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability