Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł60.730 |
10+ | zł59.040 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
zł60.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS330-AG050P-3T
Order Code3373926
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max50psi
Supply Voltage Min1.5V
Supply Voltage Max15V
Sensor Case / PackageModule
Sensor Case StyleModule
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BPS330-AG050P-3T is a BPS330 series 8mm analog medium pressure sensor.
- Air/gas media compatibility, absolute pressure type, 50psi pressure
- Vertical terminal pins, single port with gel port style
- Uncompensated analog output
- For use in clean, dry air and non-corrosive gasses
- 245psi burst pressure
- 2kV ESD Classification (HBM)
- Supply voltage range from 1.5 to 15V, 1.25mA max supply current at 5V, 5 ±1kohm impedance
- Operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
50psi
Supply Voltage Max
15V
Sensor Case Style
Module
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Operating Pressure Min
-
Supply Voltage Min
1.5V
Sensor Case / Package
Module
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Air, Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000474
Product traceability