Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0603-150ML
Order Code2328763
Product RangeSDR0603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł2.180 |
| 10+ | zł1.800 |
| 50+ | zł1.740 |
| 100+ | zł1.410 |
| 200+ | zł1.250 |
| 400+ | zł1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł2.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-150ML
Order Code2328763
Product RangeSDR0603 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)930mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeSDR0603 Series
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
SDR0603 Series
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
930mA
Saturation Current (Isat)
1.1A
DC Resistance Max
0.18ohm
Product Length
5.8mm
Product Height
3.9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability