Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-470KL
Order Code2786947
Product RangeSDR0604 Series
Technical Datasheet
400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | zł1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
zł404.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-470KL
Order Code2786947
Product RangeSDR0604 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)720mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Product RangeSDR0604 Series
Inductor Case / Package-
DC Resistance Max0.37ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
720mA
Saturation Current (Isat)
1A
Product Range
SDR0604 Series
DC Resistance Max
0.37ohm
Product Length
5.8mm
Product Height
4.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000645
Product traceability