Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307-471KL
Order Code2329030
Product RangeSDR1307 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.240 |
10+ | zł2.990 |
50+ | zł2.810 |
100+ | zł2.640 |
200+ | zł2.440 |
400+ | zł2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-471KL
Order Code2329030
Product RangeSDR1307 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)900mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangeSDR1307 Series
Inductor Case / Package-
DC Resistance Max0.72ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width13mm
Product Height7mm
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
SDR1307 Series
DC Resistance Max
0.72ohm
Product Length
13mm
Product Height
7mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
13mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
Product traceability