Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1806-331KL
Order Code1929706
Product RangeSDR1806 Series
Technical Datasheet
286 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł3.800 | 
| 10+ | zł3.110 | 
| 25+ | zł2.930 | 
| 50+ | zł2.750 | 
| 100+ | zł2.560 | 
| 250+ | zł2.300 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł3.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-331KL
Order Code1929706
Product RangeSDR1806 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Product RangeSDR1806 Series
Inductor Case / Package-
DC Resistance Max0.58ohm
Inductance Tolerance± 10%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SDR1806 series SMD Power Inductor with ferrite DR core and copper/tin termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E6 series
- Low profile
- LCP E4008 base
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
SDR1806 Series
DC Resistance Max
0.58ohm
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SDR1806-331KL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004569
Product traceability