Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR7045-220M
Order Code2329154
Product RangeSDR7045 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR7045-220M
Order Code2329154
Product RangeSDR7045 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.62A
Product RangeSDR7045 Series
Inductor Case / Package-
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
SDR7045 Series
DC Resistance Max
0.125ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.62A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability