Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-220M
Order Code4218254
Product RangeSRN4018BTA Series
Technical Datasheet
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł1.640 |
50+ | zł1.340 |
250+ | zł1.100 |
500+ | zł1.010 |
1500+ | zł0.920 |
3500+ | zł0.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł8.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-220M
Order Code4218254
Product RangeSRN4018BTA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)720mA
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeSRN4018BTA Series
Inductor Case / Package-
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.6mm
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN4018BTA Series
DC Resistance Max
0.29ohm
Product Length
4mm
Product Height
1.6mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability