Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-101K
Order Code2932135
Product RangeSRN5040TA Series
Technical Datasheet
484 In Stock
1,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1.580 |
| 50+ | zł1.230 |
| 100+ | zł1.140 |
| 250+ | zł1.050 |
| 500+ | zł0.950 |
| 1500+ | zł0.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-101K
Order Code2932135
Product RangeSRN5040TA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)720mA
Inductor ConstructionSemishielded
Saturation Current (Isat)750mA
Product RangeSRN5040TA Series
Power Inductor Case4.95mm x 4.95mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.56ohm
Inductance Tolerance± 10%
Product Length4.95mm
Product Width4.95mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.95mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
720mA
Saturation Current (Isat)
750mA
Power Inductor Case
4.95mm x 4.95mm x 3.8mm
DC Resistance Max
0.56ohm
Product Length
4.95mm
Product Height
3.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
Product traceability