Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-150M
Order Code2932130
Product RangeSRN5040TA Series
Technical Datasheet
942 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł1.680 |
50+ | zł1.380 |
100+ | zł1.140 |
250+ | zł1.060 |
500+ | zł0.980 |
1500+ | zł0.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-150M
Order Code2932130
Product RangeSRN5040TA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeSRN5040TA Series
Power Inductor Case4.95mm x 4.95mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.8mm
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2A
Power Inductor Case
4.95mm x 4.95mm x 3.8mm
DC Resistance Max
0.08ohm
Product Length
4.95mm
Product Height
3.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
Product traceability