Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-1R5Y
Order Code3780756
Product RangeSRN6045HA Series
Technical Datasheet
1,868 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł1.540 |
50+ | zł1.130 |
100+ | zł1.040 |
250+ | zł0.910 |
500+ | zł0.890 |
1000+ | zł0.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-1R5Y
Order Code3780756
Product RangeSRN6045HA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5A
Inductor ConstructionSemishielded
Saturation Current (Isat)11A
Product RangeSRN6045HA Series
Inductor Case / Package-
Power Inductor Case6mm x 6mm x 4.7mm
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
SRN6045HA Series
Power Inductor Case
6mm x 6mm x 4.7mm
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
11A
Inductor Case / Package
-
DC Resistance Max
0.015ohm
Product Length
6mm
Product Height
4.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability