Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-181M
Order Code2616904RL
Product RangeSRN6045TA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-181M
Order Code2616904RL
Product RangeSRN6045TA Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)680mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1A
Product RangeSRN6045TA Series
Inductor Case / Package-
DC Resistance Max0.745ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.2mm
Product Overview
The SRN6045TA-181M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 180μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 745mohm (±20%)
- Maximum RMS current (Irms) is 0.68A
- Maximum saturation current (Isat) is 1A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Technical Specifications
Inductance
180µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
DC Resistance Max
0.745ohm
Product Length
6mm
Product Height
4.2mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594
Product traceability