Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-220M
Order Code2616895
Product RangeSRN6045TA Series
Technical Datasheet
10,390 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł1.800 |
50+ | zł1.470 |
100+ | zł1.450 |
250+ | zł1.430 |
500+ | zł1.410 |
1000+ | zł1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-220M
Order Code2616895
Product RangeSRN6045TA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Product RangeSRN6045TA Series
Power Inductor Case6mm x 6mm x 4.2mm
Inductor Case / Package-
DC Resistance Max0.096ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.2mm
Product Overview
The SRN6045TA-220M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 22μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 96mohm (±20%)
- Maximum RMS current (Irms) is 2.3A
- Maximum saturation current (Isat) is 3.3A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.3A
Power Inductor Case
6mm x 6mm x 4.2mm
DC Resistance Max
0.096ohm
Product Length
6mm
Product Height
4.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594
Product traceability