Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0310-1R0K
Order Code3463481
Product RangeSRP0310 Series
Technical Datasheet
240 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł2.030 |
| 100+ | zł1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
zł20.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0310-1R0K
Order Code3463481
Product RangeSRP0310 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeSRP0310 Series
Inductor Case / Package-
Power Inductor Case3.4mm x 3.1mm x 1mm
DC Resistance Max0.0585ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP0310 Series
Power Inductor Case
3.4mm x 3.1mm x 1mm
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5.6A
Inductor Case / Package
-
DC Resistance Max
0.0585ohm
Product Length
3.4mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability