Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0310-R68K
Order Code3463480
Product RangeSRP0310 Series
Technical Datasheet
300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | zł2.030 |
100+ | zł1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
zł20.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0310-R68K
Order Code3463480
Product RangeSRP0310 Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP0310 Series
Inductor Case / Package-
DC Resistance Max0.0355ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for SRP0310-R68K
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SRP0310 Series
DC Resistance Max
0.0355ohm
Product Length
3.4mm
Product Height
1mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability