Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1513CA-4R7M
Order Code3677585
Product RangeSRP1513CA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł19.410 |
| 5+ | zł17.720 |
| 10+ | zł15.990 |
| 20+ | zł15.910 |
| 40+ | zł14.640 |
| 100+ | zł13.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł19.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1513CA-4R7M
Order Code3677585
Product RangeSRP1513CA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Product RangeSRP1513CA Series
Power Inductor Case16.5mm x 15.5mm x 12.7mm
Inductor Case / Package-
DC Resistance Max3300µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height12.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP1513CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
31A
Saturation Current (Isat)
44A
Power Inductor Case
16.5mm x 15.5mm x 12.7mm
DC Resistance Max
3300µohm
Product Length
16.5mm
Product Height
12.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185
Product traceability