Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1513CA-5R6M
Order Code3677586
Product RangeSRP1513CA Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł21.860 |
| 5+ | zł19.790 |
| 10+ | zł17.680 |
| 20+ | zł15.700 |
| 40+ | zł14.730 |
| 100+ | zł13.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł21.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1513CA-5R6M
Order Code3677586
Product RangeSRP1513CA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Power Inductor Case16.5mm x 15.5mm x 12.7mm
Product RangeSRP1513CA Series
Inductor Case / Package-
DC Resistance Max3900µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height12.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
16.5mm x 15.5mm x 12.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
29A
Saturation Current (Isat)
40A
Product Range
SRP1513CA Series
DC Resistance Max
3900µohm
Product Length
16.5mm
Product Height
12.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185
Product traceability