Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-470M
Order Code2808317
Product RangeSRP2313AA Series
Technical Datasheet
220 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł26.630 |
| 10+ | zł21.940 |
| 50+ | zł19.450 |
| 100+ | zł18.530 |
| 200+ | zł17.600 |
| 320+ | zł17.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł26.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-470M
Order Code2808317
Product RangeSRP2313AA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP2313AA Series
Inductor Case / Package-
DC Resistance Max0.0208ohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRP2313AA Series
DC Resistance Max
0.0208ohm
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
14A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP2313AA-470M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00355
Product traceability