Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-R47M
Order Code2808296
Product RangeSRP5020TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | zł5.530 |
50+ | zł4.300 |
250+ | zł3.520 |
500+ | zł2.910 |
1500+ | zł2.690 |
3000+ | zł2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł27.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-R47M
Order Code2808296
Product RangeSRP5020TA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeSRP5020TA Series
Inductor Case / Package-
DC Resistance Max0.0086ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP5020TA Series
DC Resistance Max
0.0086ohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP5020TA-R47M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
Product traceability