Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-8R2M
Order Code3280642
Product RangeSRP5050FA Series
Technical Datasheet
143 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł6.460 |
50+ | zł5.060 |
100+ | zł3.870 |
250+ | zł3.760 |
500+ | zł3.540 |
1500+ | zł3.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł6.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-8R2M
Order Code3280642
Product RangeSRP5050FA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Product RangeSRP5050FA Series
Inductor Case / Package-
DC Resistance Max0.0325ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height4.8mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP5050FA Series
DC Resistance Max
0.0325ohm
Product Length
5.5mm
Product Height
4.8mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
7.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083
Product traceability