Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6540-470M
Order Code2309910
Product RangeSRP6540 Series
Technical Datasheet
217 In Stock
1,200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł5.570 |
50+ | zł4.640 |
100+ | zł3.800 |
250+ | zł3.710 |
500+ | zł3.620 |
1200+ | zł3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł5.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-470M
Order Code2309910
Product RangeSRP6540 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Power Inductor Case7.2mm x 6.5mm x 4mm
Product RangeSRP6540 Series
Inductor Case / Package-
DC Resistance Max0.366ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
7.2mm x 6.5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.6A
Product Range
SRP6540 Series
DC Resistance Max
0.366ohm
Product Length
7.2mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRP6540-470M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001829
Product traceability