Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0805-8R2M
Order Code2333991
Product RangeSRR0805 Series
Technical Datasheet
1,442 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł2.860 |
50+ | zł2.350 |
100+ | zł1.930 |
250+ | zł1.900 |
500+ | zł1.840 |
1000+ | zł1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-8R2M
Order Code2333991
Product RangeSRR0805 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case10.5mm x 8mm x 4.7mm
Product RangeSRR0805 Series
Inductor Case / Package-
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
10.5mm x 8mm x 4.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
2.5A
Product Range
SRR0805 Series
DC Resistance Max
0.08ohm
Product Length
10.5mm
Product Height
4.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability