Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0906-560ML
Order Code2333785
Product RangeSRR0906 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0906-560ML
Order Code2333785
Product RangeSRR0906 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)930mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Power Inductor Case10mm x 9.5mm x 6mm
Product RangeSRR0906 Series
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.5mm
Product Height6mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 9.5mm x 6mm
DC Resistance Max
0.3ohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
930mA
Saturation Current (Isat)
1.2A
Product Range
SRR0906 Series
Inductance Tolerance
± 20%
Product Width
9.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014