Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-122KL
Order Code2333692
Product RangeSRR1208 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.220 |
10+ | zł2.610 |
50+ | zł2.530 |
100+ | zł2.310 |
200+ | zł2.070 |
400+ | zł1.880 |
2000+ | zł1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-122KL
Order Code2333692
Product RangeSRR1208 Series
Technical Datasheet
Inductance1.2mH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)570mA
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max2ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
Technical Specifications
Inductance
1.2mH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
2ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
570mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability