Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR5228A-471M
Order Code4351114
Product RangeSRR5228A Series
Technical Datasheet
400 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł4.640 |
| 10+ | zł2.890 |
| 50+ | zł2.670 |
| 100+ | zł2.440 |
| 200+ | zł2.300 |
| 400+ | zł2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł4.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5228A-471M
Order Code4351114
Product RangeSRR5228A Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)310mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeSRR5228A Series
Inductor Case / Package-
DC Resistance Max4.3ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR5228A Series
DC Resistance Max
4.3ohm
Product Length
5.2mm
Product Height
3.2mm
RMS Current (Irms)
310mA
Saturation Current (Isat)
220mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability