Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSSD-500A-C-T
Order Code4713470
Product RangeSSD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł667.270 |
Price for:Each
Minimum: 5
Multiple: 5
zł3,336.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSSD-500A-C-T
Order Code4713470
Product RangeSSD Series
Technical Datasheet
Sensor Output TypeDigital
Supply Voltage Range5V DC to 60V DC
Measured CurrentDC
Accuracy± 0.1%
Current Sensor Technology-
Primary Current± 500A
Secondary Signal TypeCANbus
Sensor MountingBolt On
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSSD Series
SVHCLead (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital
Measured Current
DC
Current Sensor Technology
-
Secondary Signal Type
CANbus
Operating Temperature Min
-40°C
Product Range
SSD Series
Supply Voltage Range
5V DC to 60V DC
Accuracy
± 0.1%
Primary Current
± 500A
Sensor Mounting
Bolt On
Operating Temperature Max
115°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2747