Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł116.600 |
5+ | zł102.460 |
10+ | zł84.530 |
20+ | zł78.660 |
50+ | zł77.100 |
Price for:Each
Minimum: 1
Multiple: 1
zł116.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoKM100-1
Order Code265226
Technical Datasheet
Thermal Resistance2.9°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric30mm
External Height - Metric45mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.18"
External Height - Imperial1.77"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Product Overview
This heatsink features a clip retaining slot and is for use with retaining clips for quick and easy fitting.
Technical Specifications
Thermal Resistance
2.9°C/W
External Width - Metric
30mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.77"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
45mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (2)
Alternatives for KM100-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132