Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł11.270 |
10+ | zł9.330 |
100+ | zł8.510 |
250+ | zł6.910 |
Price for:Each
Minimum: 1
Multiple: 1
zł11.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoOS533-50-B
Order Code1773373
Thermal Resistance8.65°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric22mm
External Height - Metric28.5mm
External Length - Metric50mm
External Diameter - Metric-
External Width - Imperial0.87"
External Height - Imperial1.12"
External Length - Imperial1.97"
External Diameter - Imperial-
Technical Specifications
Thermal Resistance
8.65°C/W
External Width - Metric
22mm
External Length - Metric
50mm
External Width - Imperial
0.87"
External Length - Imperial
1.97"
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
28.5mm
External Diameter - Metric
-
External Height - Imperial
1.12"
External Diameter - Imperial
-
Technical Docs (1)
Alternatives for OS533-50-B
1 Product Found
Legislation and Environmental
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate