Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,536.250 |
Product Information
Product Overview
The BMP™41 Label Printer is a rugged, portable solution that gives you the versatility to create die-cut or continuous labels up to 25 mm wide, anywhere, anytime! Whether you are faced with your jobs for the day or one-off tasks, the BMP™41 printer is the one device for all of your labelling jobs - from wire marking and general ID to multi-area labels such as patch panel or terminal block and more. Print it once, print it all, get it done! This printer comes with a free Brady WorkStation Basic Design Software Suite, enabling you to immediately start designing professional labels.
Contents
This printer ships in a hard case with a Nickel Battery Pack, MC1-1000-595-WT-BK cartridge, USB cable, AC adapter, UK power cord, Brady Workstation Basic Suite, Product CD, Brady printer Drivers CD and Quick Start Guide
Technical Specifications
Hand Held
300dpi
UK Type G
To Be Advised
Thermal Transfer
BMP41
M-, MC-, MC1-Series Label Cartridges
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate