Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No22/400/3
Order Code3403840
Also Known AsGTIN UPC EAN: 5011405224002
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł84.820 |
10+ | zł78.200 |
Price for:Each
Minimum: 1
Multiple: 1
zł84.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRANNAN
Manufacturer Part No22/400/3
Order Code3403840
Also Known AsGTIN UPC EAN: 5011405224002
Technical Datasheet
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Displays fridge, freezer or room temperature
- Battery included
- Range -50°C to +70°C
- Dimensions (WxHxD): 135 x 25 x 20mm
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1