Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBRAUER
Manufacturer Part NoV350/2B
Order Code7147545
Technical Datasheet
Clamp TypeVertical
Holding Force350N
Height220mm
Length146mm
Weight0.8kg
Vertical Arm Length220mm
Hole Diameter8.3mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Clamp Type
Vertical
Height
220mm
Weight
0.8kg
Hole Diameter
8.3mm
SVHC
No SVHC (17-Dec-2014)
Holding Force
350N
Length
146mm
Vertical Arm Length
220mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88