Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The VA800A-SPI is an USB 2.0 high-speed to MPSSE SPI Module, small electronic circuit board, utilising the FTDI FT232H. The 10-pin connector on the module fits directly to the FTDI VM800B and VM800C graphic display modules. This allows direct control of the EVE FT800 devices with an SPI interface from a USB host. All USB signalling and protocols are handled on the module. The VA800A-SPI MPSSE module is configured for SPI only. The 10-pin connector fits to the VM800B and VM800C graphic display modules directly.
- USB 2.0 high-speed (480Mbps) and full speed (12Mbps) compatible
- Entire USB protocol handled on the chip - No USB-specific firmware programming required
- USB type-B micro connector
- USB bus powered
- Synchronous serial (MPSSE) data rates of up to 30Mbps on SPI
- 1kb receive and transmit buffers for high data throughput
- 3.3V level IO
- Power indicator LED
- SPI SS# active indicator LED
- Adjustable receive buffer timeout
- Support for USB suspend and resume
- Low operating and USB suspend current
- Low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible
- -40 to +85°C Operating temperature range
- FTDI chip's royalty-free D2XX drivers eliminate requirement for USB driver development in most cases
Applications
Computers & Computer Peripherals
Technical Specifications
Module Applications
-
Supported Devices
FT232H
Supply Voltage Min
-
Product Range
-
Compliance Standard
-
Module Interface
USB
Supply Voltage Max
5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247