Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 36000+ | zł0.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 36000
Multiple: 36000
zł11,520.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMC-C680
Order Code1652085
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size2mm
LED Case Size2mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity62.3mcd
Viewing Angle115°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Right angle surface mount chipLED designed to illuminate at a right angle to the direction of mounting.
- Compatible with IR reflow soldering process
- AlInGaP red colour
- Suitable for use in LCD backlighting, keypad side/backlighting and light piping
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Bulb Size
2mm
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
115°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
LED Case Size
2mm
Forward Voltage
2V
Luminous Intensity
62.3mcd
Lens Shape
Dome
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
Product traceability