Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Technical Specifications
Frequency Min
0Hz
Gain
16.9dB
RF IC Case Style
SOT-89
Supply Voltage Min
3.3V
Operating Temperature Min
-
Frequency Max
2.5GHz
Noise Figure Typ
4.4dB
No. of Pins
3Pins
Supply Voltage Max
4.3V
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013