Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9009
Order Code2900817
Technical Datasheet
Sensor Output TypeAnalogue
Wavelength of Peak Sensitivity500nm
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Ambient Light Sensor Case StyleODFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for APDS-9009
1 Product Found
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
1.8V
Ambient Light Sensor Case Style
ODFN
Operating Temperature Min
-40°C
Product Range
-
Wavelength of Peak Sensitivity
500nm
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115
Product traceability