Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł988.030 |
| 5+ | zł864.510 |
Product Information
Product Overview
AR55-EVBR is a bundle of AR55 evaluation board (all protocols) and 1250CPR metal code wheel. The AR55 series is a versatile absolute encoder ASIC designed to meet the demand for large-diameter through-hollow shaft and linear applications. Utilizing advanced reflective optical encoding technology, the AR55 series delivers high positional accuracy through a correction algorithm that magnetic encoders cannot achieve. The AR55 encoder is a one-chip solution that supports a wide range of overall diameters, from code wheels with an OD of 53mm to linear code strips up to 8.33m in length. With larger code wheels, the AR55 supports not only blind-hollow shaft configurations but also through-hole and linear applications. Additionally, AR55 provides differential analogue sine/cosine or digital incremental ABIUVW signals with configurable CPR and pole-pair settings. Its state-of-the-art auto-calibration feature simplifies integration into end-user systems.
- User-programmable: absolute output: 1bit to 32 bits, commutation signals (UVW): 1 to 32 pole pairs
- High temperature range from -40°C to 125°C
- Dual-mode operating voltage range from 3.3V and 5V
- Multi-turn integration: EHMT, gear, or battery backup
- Built-in line transceiver for protocol with selectable driveability strength
- Built-in calibration: full-code or partial-code signal calibration
- Accuracy calibration with constant speed rotation or with a reference encoder
- Selectable communication protocols: RS-485 2.5/5/10Mb/s, ESL 2.5/5/10Mb/s, SSI 2-wire up to 10MHz
- Selectable communication protocols: SPI 4-wire up to 10MHz and BiSS-C up to 10MHz
- Up to 128Kb of external user-accessible EEPROM memory and built-in temperature sensor
Contents
R55 evaluation board, 1250CPR metal code wheel.
Technical Specifications
Evaluation Board
Evaluation Board AR55, 1250-CPR Metal Code Wheel
Absolute Encoder
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate