Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-UWB1-NAAC2
Order Code2450619
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity2.5cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
120°
Product Range
-
MSL
MSL 1 - Unlimited
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
2.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003