Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł146.480 |
| 5+ | zł130.610 |
| 10+ | zł114.700 |
| 50+ | zł105.500 |
| 100+ | zł96.260 |
Price for:Each
Minimum: 1
Multiple: 1
zł146.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDLU-1414
Order Code2900831
Product RangeHDLx-1414
Technical Datasheet
LED ColourRed
Forward Current If-
Luminous Intensity3.1mcd
No. of Digits / Alpha4
Character Size3.7mm
Supply Voltage5V
Display Area Width17.66mm
Character FormatDot Matrix
Display Area Height9.14mm
Product RangeHDLx-1414
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Luminous Intensity
3.1mcd
Character Size
3.7mm
Display Area Width
17.66mm
Display Area Height
9.14mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
-
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HDLx-1414
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability