Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The HDSP-C5A3 is a 0.52-inch 1-digit PCB Based LED Display utilizes AIGaAs red chips. This device is halogenated and is available in common cathode design flexibility. Grey top surface with white diffused segments.
- Right hand decimal
- High reliability
- Excellent characters appearance
Applications
Consumer Electronics
Technical Specifications
LED Colour
Red
Forward Voltage
1.85V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (15-Jan-2018)
Forward Current If
20mA
Luminous Intensity
4mcd
Character Size
13.1mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002