Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHEDS-5140#A06
Order Code1654876
Product RangeHEDS-5140 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-5140#A06
Order Code1654876
Product RangeHEDS-5140 Series
Technical Datasheet
Pulses Per Revolution500
Rotational Speed Max30000rpm
Encoder Output-
Frequency100kHz
Encoder Mounting1/4" Shaft
Rotational Life Cycles-
Product RangeHEDS-5140 Series
Product Overview
The HEDS-5140#A06 is a Code Wheel for HEDS-9000, HEDS-9100, HEDS-9040 and HEDS-9140 series encoder modules. The metal code wheel is the most versatile, with a temperature rating up to 100°C, resolution to 500 CPR. In addition, this material offers a specific reliability rating. It is important to consider the specific application operating environment, long term operating conditions and temperature ranges when choosing a code wheel material.
- ±0.25mm Shaft axial play
- ±0.1mm TIR Shaft eccentricity plus radial play
- 250000rad/sec² Acceleration
- -40 to +100°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Pulses Per Revolution
500
Encoder Output
-
Encoder Mounting
1/4" Shaft
Product Range
HEDS-5140 Series
Rotational Speed Max
30000rpm
Frequency
100kHz
Rotational Life Cycles
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159