Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-2822-TR1G
Order Code1056836
Product RangeHSMS
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage15V
Forward Current1A
Forward Current If Max1A
Forward Voltage340mV
Diode Capacitance1pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HSMS-2822-TR1G is a 3-pin dual surface-mount RF Schottky Barrier Diode for both analogue and digital applications. Typical application of this Schottky diode is mixing, detecting, switching, sampling, clamping and wave shaping. The HSMS-282x series of diode is the best all-around choice for most applications, featuring low series resistance, low forward voltage at all current levels and good RF characteristics.
- Low turn-on voltage (as low as 0.34V at 1mA)
- Low FIT (failure in time) rate
- Six-sigma quality level
- Better thermal conductivity for higher power dissipation
- 12R Typical dynamic resistance
- 500°C/W Thermal resistance
- 150°C Junction temperature
Applications
RF Communications
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Diode Configuration
Dual Series
Forward Current
1A
Forward Voltage
340mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
HSMS
Reverse Voltage
15V
Forward Current If Max
1A
Diode Capacitance
1pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability